178498-1
UP 3.96 5P TAB HDR NAT TYPE 1
Easily connect power sources with our UP 3.96 5P TAB HDR NAT TYPE 1 connector. Designed for efficient board mounting through soldering, this connector features a single row with 5 tab-style contacts. Its durable Nylon 6/6 housing in natural color meets UL 94V-0 standards for flammability. With a voltage rating of 50V AC and contact amperage of 9A, it's ideal for power applications. Operating in temperatures ranging from -30 to 105°C, this right-angle mount connector is perfect for appliances and other power-critical systems. RoHS compliant and suitable for wire-to-board connections, it ensures reliable performance in various environments. Each package contains 100 connectors, making it a convenient choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178498-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 100 |
Contact Amperage: | 9 A |
Number of Positions: | 5 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 5 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178498-1 |
SKU: | AMP178498-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |