178487-1
UP 3.96 4P TAB HDR NAT TYPE 1
Easily connect power components with our UP 3.96 4P TAB HDR NAT TYPE 1, part of the AMP Universal Power series. This versatile connector features a single row design for streamlined board mounting, with Through Hole - Solder termination ensuring secure connections. Constructed with durable Nylon 6/6 - GF housing in a natural color, it's both reliable and environmentally friendly with UL 94V-0 flammability standard compliance. Each package contains 250 pieces, making it ideal for bulk applications in appliances and other power circuit settings. Suitable for a voltage of 50V AC, with contact amperage of 6A, this connector offers efficient power transmission in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With Tin plating on the contact mating area and Nickel plating on termination, it guarantees both conductivity and durability. RoHS compliant and ECCN classified as EAR99, it meets international standards for quality and safety. Perfect for wire-to-board connections, this connector is a reliable solution for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178487-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 250 |
Contact Amperage: | 6 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178487-1 |
SKU: | AMP178487-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |