178841-1

AMP U/P SGL ROW HDR ASSY V 3P

Easily connect power cables with our AMP Universal Power Single Row Header Assembly from the V 3P series. Designed for board mount installation, this connector features through-hole solder termination for secure connections. With a pitch of 6.2mm, it offers reliable performance in various applications up to 300V AC. The nylon 6/6 housing, meeting UL 94V-0 flammability standards, ensures durability and safety. Each pack includes 250 units, ideal for high-volume production. Operating in a wide temperature range from -30 to 105°C, this connector is suitable for demanding environments. Wave solder capable to 265°C, it guarantees easy and efficient assembly onto printed circuit boards. Perfect for appliances and other power applications, this RoHS-compliant connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 178841-1
Series: AMP Universal Power
Housing Material: Nylon 6/6 - GF
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .244 in, 6.2 mm
Voltage: 300 V AC
Contact Type: Tab
Package Quantity: 250
Contact Amperage: 13 A
Number of Positions: 3
Housing Color: Natural
Mount Orientation: Vertical
GPL: 518
Packaging: Box & Tray, Tray
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1 µm, 39.37 µin
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 0669
Number of Power Positions: 3
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Connector
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Tab Housing
Material Flammability Standard: UL 94V-0
Part Aliases: 178841-1
SKU: AMP178841-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: