178489-1
UP 3.96 6P TAB HDR NAT TYPE 1
Introducing the UP 3.96 6P TAB HDR NAT TYPE 1 connector from our AMP Universal Power series. Designed for power applications, this connector features a single row with six positions for secure and efficient board mounting. Crafted from durable Nylon 6/6 - GF material in a natural housing color, it meets UL 94V-0 flammability standards for safety. With a contact amperage of 9A and a voltage rating of 50V AC, it ensures reliable performance in a wide range of operating temperatures from -30 to 105°C. The through-hole solder termination method and tin-plated contacts guarantee a secure and stable connection to printed circuit boards. Packaged in quantities of 100, this connector is ideal for appliances and other power-related circuit applications, offering RoHS compliance for environmental responsibility.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 178489-1 |
Series: | AMP Universal Power |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .155 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Package Quantity: | 100 |
Contact Amperage: | 9 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 518 |
Packaging: | Bag/Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0669 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Tab Housing |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 178489-1 |
SKU: | AMP178489-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |