175152-4

UNIVESAL POWER REC CONT #20-16

Easily connect power sources with our Universal Power Receptacle Contact, designed for efficient power transmission in various applications. With a contact amperage of 12A and voltage rating of 300V AC, 50V AC, it ensures reliable performance. The cable mount feature allows for convenient installation, while the crimp termination type ensures secure connections. RoHS compliant and suitable for wire sizes ranging from .5 to 1.42mm² (16-20 AWG), this contact is a versatile solution for power connectivity needs. With a package quantity of 4000, it's ideal for bulk orders, making it a cost-effective choice for your project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 175152-4
Series: AMP Universal Power
Mount Type: Cable Mount (Free-Hanging)
Contact Material: Copper Alloy
Voltage: 300 V AC, 50 V AC
Contact Type: Receptacle
Package Quantity: 4000
Contact Amperage: 12 A
Termination Type: Crimp
GPL: 518
Packaging: Reel
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Contact Termination Plating Thickness: 31.49 µin, .8 µm
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 0660
Wire Size: 16 - 20 AWG, .5 - 1.42 mm²
Connector System: Wire to Wire
Contact Termination Plating: Pre-Tin
Wire Insulation Support: Without
Accepts Wire Insulation Diameter: .067 - .13 in, 1.7 - 3.3 mm
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
For Multiple Crimp: No
Contact Orientation: Straight
Wire Contact Termination Area Plating Material: Pre-Tin
Crimp Area Plating Thickness: .8 µm
Contact Product Type: Contact
Part Aliases: 175152-4
SKU: AMP175152-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: