1982295-4

ELCON MINI 2P RA HEADER,GOLD,W/O CODING

Enhance your power connectivity with the ELCON Mini 2P RA HEADER. This gold-plated header, without coding, features a single row for seamless board mounting through soldering. Constructed with durable LCP GF30 material, it offers reliable performance in various applications. With a pitch of 3.5mm and a voltage rating of 500V AC/DC, this header ensures efficient power transmission. The contact pins, with a 40A amperage rating, are ideal for high-power circuits. Its horizontal or right-angle mounting orientation and UL 94V-0 flammability standard compliance make it versatile and safe for use. Operating in a wide temperature range of -40 to 125°C, this header is suitable for demanding environments. With silver-plated contacts and a reel packaging option, it guarantees optimal conductivity and ease of handling. RoHS compliant, it meets international environmental standards, making it a sustainable choice for your projects. Upgrade your power connections with the ELCON Mini 2P RA HEADER.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1982295-4
Series: ELCON Mini
Housing Material: LCP GF30 (Liquid Crystal Polymer)
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .137 in, .138 in, .307 in, 3.5 mm, 7.8 mm
Voltage: 500 V AC, 500 V DC
Contact Type: Pin
Row Spacing: .307 in, 7.8 mm
Contact Amperage: 40 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
GPL: H82
Packaging: Reel
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L849
Number of Power Positions: 2
Connector System: Wire to Board
Contact Termination Plating: Silver
Connector Product Type: Plug
ECCN: EAR99
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1982295-4
SKU: AMP1982295-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: