1982299-2
ELCON MINI 2P CABLE CONN,WITH CODING(L)
Introducing the ELCON MINI 2P Cable Connector with Coding (L) from the ELCON Mini series. Designed for power applications, this connector features a durable Polybutylene Terephthalate - GF housing in sleek black. With a cable mount (free-hanging) design and crimp termination method, it offers easy installation. Meeting stringent safety standards with UL 94V-0 flammability rating, it ensures reliable performance in various environments. The silver-plated contacts support high conductivity, with a voltage rating of 500 V AC/DC and an amperage of 40 A. Operating temperature range of -40 to 125°C (-40 to 257°F) makes it suitable for diverse settings. Ideal for wire to board connections, this receptacle connector accepts 12-14 AWG wire sizes. Whether in data or power applications, this connector, compliant with RoHS regulations, guarantees quality and efficiency.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1982299-2 |
Series: | ELCON Mini |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Socket |
Row Spacing: | .307 in, 7.8 mm |
Contact Amperage: | 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | H82 |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 76.2 µin, .8 µm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | J570 |
Number of Power Positions: | 2 |
Wire Size: | 12 - 14 AWG, 12 - 14 CMA, 2.5 - 4 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Receptacle |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1982299-2 |
SKU: | AMP1982299-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/14/2017 | E-17-001941 - Product Improvement. Add slope at the sharp surface area | Download |