2042274-2
ELCON MINI 2P VERT HEADER,W/O CODING
Enhance your power connectivity with the ELCON Mini 2P Vertical Header. Featuring a compact design without coding, this board mount connector is ideal for power applications. Its durable construction, with LCP GF30 housing material and UL 94V-0 flammability standard, ensures reliability in various environments. With a contact rating of 40A AC/35A DC at 500V, it guarantees efficient power transmission. The copper alloy contacts with silver plating offer excellent conductivity, while the through-hole solder termination method ensures secure attachment to the PCB. Designed for ease of assembly, its plug connector system with polarization and pick-and-place cover feature makes installation hassle-free. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it meets the demands of diverse applications. RoHS compliant and with ECCN classification of EAR99, it aligns with international standards for quality and safety. Whether for industrial machinery or electronic devices, the ELCON Mini 2P is the perfect choice for your power connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2042274-2 |
Series: | ELCON Mini |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Pin |
Row Spacing: | .307 in, 7.8 mm |
Package Quantity: | 150 |
Contact Amperage: | 35 A, 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | H82 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
PCB Retention: | Without |
Connector Height: | 15.2 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J569 |
Number of Power Positions: | 2 |
Contact Layout: | Staggered |
Connector Length: | 18.9 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Mating Retention: | Without |
PCB Mount Alignment: | Without |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Assembly Process Feature: | Pick and Place Cover |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2042274-2 |
SKU: | AMP2042274-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |