1982295-6

ELCON MINI 2P RA HEADER,GOLD,W/O CODING

Enhance your power connectivity with the ELCON Mini 2P Right Angle Header. Crafted with high-quality LCP GF30 housing material and gold-plated contacts, this connector ensures reliable performance in demanding environments. Featuring a 3.5mm pitch, it offers easy integration onto your PCB. With a voltage rating of 500V AC/DC and a contact amperage of 40A, it's ideal for power applications. The black housing color and horizontal/right angle mount orientation provide versatility in installation. Operating within a wide temperature range of -40 to 125°C, this connector is suitable for various industrial settings. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental requirements. Whether for power distribution or high-current transmission, the ELCON Mini 2P Header is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1982295-6
Series: ELCON Mini
Housing Material: LCP GF30 (Liquid Crystal Polymer)
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .137 in, .307 in, 3.5 mm, 7.8 mm
Voltage: 500 V AC, 500 V DC
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .307 in, 7.8 mm
Package Quantity: 200
Contact Amperage: 35 A, 40 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
Insulation Resistance: 1000 MΩ
GPL: H82
Packaging: Reel
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .076 µm, 3 µin
PCB Retention: With
Contact Termination Plating Thickness: .8 µm
Connector Height: 8 mm
PCB Retention Type: Mounting Hole
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L849
Number of Power Positions: 2
Contact Layout: Inline
Connector Length: 18.2 mm
Connector System: Wire to Board
Contact Termination Plating: Silver
Connector Product Type: Plug
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC
Mating Retention: Without
PCB Mount Alignment: Without
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Assembly Process Feature: Pick and Place Cover
Material Flammability Standard: UL 94V-0
Part Aliases: 1982295-6
SKU: AMP1982295-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: