2173211-2
ELCON MINI 4P VERT HEADER,SHIELDED,P/F
Introducing the ELCON Mini 4P Vertical Header, a shielded power connector designed for efficient board mounting in electronic applications. Crafted from durable LCP GF30 material, this connector ensures reliable performance in demanding environments. With two rows of pins, it offers a total of four positions for power transmission, each capable of handling up to 20A of current. The black housing, meeting UL 94V-0 standards, is not only visually sleek but also flame-retardant for added safety. Operating within a wide temperature range of -40 to 125°C, this connector is suitable for a variety of industrial settings. Its silver-plated contacts guarantee low resistance and superior conductivity. RoHS compliant and lead-free, it meets environmental standards without compromising on quality. Perfect for wire-to-board connections, the ELCON Mini 4P is a dependable solution for power transmission needs in modern electronics.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2173211-2 |
Series: | ELCON Mini |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .307 in, 7.8 mm |
Voltage: | 60 V AC, 60 V DC |
Contact Type: | Pin |
Row Spacing: | .246 in, 6.24 mm |
Contact Amperage: | 20 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | H82 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | 3 µm, 76.2 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L849 |
Number of Power Positions: | 4 |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2173211-2 |
SKU: | AMP2173211-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |