2042274-4
ELCON MINI 2P VERT HEADER,GOLD,W/ CODING
Upgrade your power connections with the ELCON Mini 2P Vertical Header. Featuring a durable LCP GF30 housing in sleek black, this connector ensures secure board mounting with through-hole solder termination. With a voltage rating of 500V AC/DC and a robust contact amperage of 40A, it guarantees reliable power transmission. The gold-plated pins with coding offer enhanced signal integrity, while the UL 94V-0 flammability standard compliance ensures safety. Designed for efficiency, this connector is ideal for power applications, with a pitch of 7.8mm and a row spacing of .307 inches. Whether for industrial or commercial use, the ELCON Mini Header is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2042274-4 |
Series: | ELCON Mini |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .307 in, 7.8 mm |
Voltage: | 500 V AC, 500 V DC |
Contact Type: | Pin |
Row Spacing: | .307 in, 7.8 mm |
Contact Amperage: | 40 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | H82 |
Packaging: | Reel |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J569 |
Number of Power Positions: | 2 |
Connector System: | Wire to Board |
Contact Termination Plating: | Silver |
Connector Product Type: | Plug |
ECCN: | EAR99 |
Contact Retention: | With |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2042274-4 |
SKU: | AMP2042274-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |