Enhance your electrical connections with our PIDG Ring Tongue terminals, designed for secure and reliable performance. These straight orientation terminals feature a closed barrel, ensuring proper insulation for M5 stud sizes. Operating at temperatures up to 302°F (150°C), they are suitable for high-heat environments. Accommodating 14-16 AWG wires, these terminals provide a versatile solution for various applications. Crafted for efficiency, they offer easy installation and a durable connection. Trust in the quality of our Rings & Spades products for your crimping needs. Straight terminal angle and RoHS compliance further attest to their high standards. Upgrade your connectivity with these essential components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-165655-1
Series: PIDG
Connector Type: Ring Tongue
Stud Size: M5
Orientation: Straight
Operating Temperature Range: 150 °C, 302 °F
Wire Size: 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type: Closed
Insulated: Yes
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP2-165655-1
Plating Material: Copper / Tin
Insulation Sleeve Color: Blue
Weight per Piece: 1.007 g
Stripe Color: Blue
Number of Holes: 1
Wire Insulation Diameter (Max): 4.318 mm / .17 in
Wire Insulation Diameter: 2.921 - 4.318 mm / .115 - .17 in
Overall Length: 21.438 mm / .844 in
Stud Diameter: 5.26 mm / .207 in
Tongue Thickness: .79 mm / .031 in
Government Qualified: No
Wire Insulation Support: With
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-041
Support Style: Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: