Enhance your connectivity with our PIDG SPD 22-16 COMM 22-18MIL 8 Spade Tongue Terminal. Designed for efficient and secure wire termination, this connector features a closed barrel for optimal performance. With insulation for added safety, it is suitable for a wide range of applications, from 22-16 wire sizes to #8 studs. Operating at temperatures up to 105°C (221°F) and compliant with RoHS standards, it guarantees both reliability and environmental responsibility. Trust in the quality of our Rings & Spades product line for all your terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32053
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32053
Plating Material:Copper / Tin
Inspection Slot:No
Insulation Sleeve Color:Red
Weight per Piece:1.029 g
Stripe Color:Red
Wire Insulation Diameter (Max):3.56 mm / .14 in
Wire Insulation Diameter:2.667 - 3.556 mm / .105 - .14 in
Overall Length:23.06 mm / .908 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-020
Support Style:Non - Insulation Support
Part Alias:AMPS-0-0032053-0,6089313700,126360-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: