2-2170754-3
CAGE ASSY, QSFP28 1X1, GASKET, HS, LP
Enhance your networking systems with this high-performance CAGE ASSY, specially designed for QSFP28 1x1 applications. Featuring a durable gasket and low-profile design, it ensures secure connectivity in standard environments. With UL 94V-0 flammability standard compliance, this assembly guarantees safety and reliability. The through-hole press-fit termination method and board mount installation make it easy to integrate, while the 28 Gb/s data rate and signal circuit application ensure efficient data transmission. Complete with a Tin-plated PCB contact, this connector provides optimal conductivity. Its rugged nickel silver construction and elastomeric gasket offer EMI and RFI protection, making it ideal for critical networking operations. Included accessories like the anodized black heat sink and dual round lightpipe enhance functionality, while RoHS compliance reflects our commitment to environmental responsibility. Experience seamless connectivity with this essential component for high-speed cable-to-board systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2170754-3 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2170754-3 |
SKU: | AMP2-2170754-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |