2-2170754-9
CAGE ASSY, QSFP28 1X1, GASKET, HS, LP
Enhance your networking setup with our CAGE ASSY, QSFP28 1X1, featuring a durable gasket for secure connections. This high-speed connector, part of the zQSFP+/QSFP28 series, is designed for board mount installation with a through-hole press-fit termination method. With UL 94V-0 flammability standard compliance, it ensures safety in operation. Supporting data rates of 28 Gb/s, it's ideal for standard applications. The included heat sink, with an anodized black finish, provides efficient heat dissipation, while the elastomeric gasket offers EMI and RFI protection. The cage assembly, suitable for cable-to-board connections, comes with a dual round lightpipe configuration for added functionality. Compliant with RoHS regulations, it's a reliable choice for signal transmission in various environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2170754-9 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | Networking |
Heat Sink Height: | 13.5 mm, .531 in |
Lightpipe Configuraton: | Dual Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2170754-9 |
SKU: | AMP2-2170754-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |