2007309-1
Light Pipe double,Thru bezel,QSFP
Illuminate data transmission with this Light Pipe, designed for QSFP connectors. Featuring a double Thru bezel configuration, it ensures seamless connectivity in high-speed environments, with a data rate of 14 Gb/s. Compliant with UL 94V-0 material flammability standards, this accessory guarantees safety and reliability. Perfect for use in various applications, it is a crucial component for maintaining efficient data and device operations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2007309-1 |
Series: | QSFP/QSFP+ |
Accessory Type: | Lightpipe |
Data Interface: | QSFP+ |
Data Rate: | 14 Gb/s |
GPL: | K71 |
Packaging: | Box & Tray |
GPL Description: | Data and Devices |
Product Code: | G570 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Lightpipe Configuraton: | Dual Round |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2007309-1 |
SKU: | AMP2007309-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |