2007477-3

1xN QSFP Bhnd Bzl Dbl L Pipe

Enhance connectivity with this essential accessory for QSFP/QSFP+ interfaces. Designed for optimal performance, this Lightpipe accessory is crafted from UL 94V-0 compliant materials, ensuring safety and reliability. With a dual round configuration, it seamlessly integrates into your setup, providing efficient data transmission. Packaged in a convenient Box & Tray format, it's perfect for various applications in the Data and Devices sector. RoHS compliant and classified as EAR99, it meets international standards for environmental responsibility and export control. Upgrade your connectivity solutions with this high-speed connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2007477-3
Series: QSFP/QSFP+
Accessory Type: Lightpipe
Data Interface: QSFP+
GPL: K71
Packaging: Box & Tray
GPL Description: Data and Devices
Product Code: G570
Connector Product Type: Accessory
ECCN: EAR99
Lightpipe Configuraton: Dual Round
Material Flammability Standard: UL 94V-0
Part Aliases: 2007477-3
SKU: AMP2007477-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: