2132187-2

EMI Gasket, QSFP 1x3

Enhance electromagnetic compatibility with this high-performance EMI Gasket designed for QSFP 1x3 connectors. This Shielding Gasket ensures secure, interference-free data transmission, meeting UL 94V-0 material flammability standards for added safety. Perfect for use with QSFP+ interfaces, it comes in a convenient Bag/Box packaging, making it easy to store and access. With a sealable design, it effectively protects against environmental factors. Ideal for Data and Devices applications, this accessory (part code G570) guarantees reliable connectivity in high-speed environments. Rest assured of its quality and compliance with RoHS regulations. Elevate your connection solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2132187-2
Series: QSFP/QSFP+
Accessory Type: Shielding Gasket
Data Interface: QSFP+
GPL: K71
Packaging: Bag/Box
Sealable: Yes
GPL Description: Data and Devices
Product Code: G570
Connector Product Type: Accessory
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 2132187-2
SKU: AMP2132187-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: