207386-1
SCREW RETAINER CLIP
Enhance the durability and functionality of your AMPLIMITE Kit with our Screw Retainer Clip. This essential accessory ensures secure fastening of components, offering peace of mind in even the most demanding applications. Designed for convenience, it features a 4-40 screw hole thread size for easy installation. Compliant with RoHS standards, it guarantees environmentally responsible sourcing. Elevate your connectivity experience with this indispensable connector accessory, perfect for Data and Devices applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 207386-1 |
Series: | AMPLIMITE Kit |
Accessory Type: | Screw Retainer Clip |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Screw Hole Thread Size: | 4-40 |
Connector Product Type: | Accessory |
Part Aliases: | 1285923;207386-1 |
SKU: | AMP207386-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |