5749765-3
SCREWLOCK M2.6 FEM PLTD
Elevate the security of your connections with our Screwlock M2.6 Female Plated accessory from the AMPLIMITE Kit series. This essential component features a durable carbon steel construction with a clear chromate finish and zinc plating, ensuring long-lasting performance. With a screw length of 0.5 inches and a thread length of 0.257 inches, it provides a secure fit for your applications. RoHS compliant and meticulously crafted for quality assurance, this Screwlock offers peace of mind in data and device connectivity. Indispensable for D-Sub and D-Ribbon connectors, it's a vital component for professionals in various industries. Enhance your setup with this reliable accessory, designed to meet your exacting standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5749765-3 |
Series: | AMPLIMITE Kit |
Accessory Type: | Female Screwlocks |
Screw Length: | 12.7 mm, .5 in |
Thread Length: | .257 in, 6.52 mm |
Package Quantity: | 1 |
GPL: | 250 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 5898 |
Screw Hole Thread Size: | 4-40 (Male), M2.6 (Female) |
Connector Product Type: | Accessory |
Screw Material: | Carbon Steel |
Length: | 12.7 mm |
Screw Finish: | Clear Chromate |
Screw Plating: | Zinc |
Screwlock Style: | Screwlock Only |
Part Aliases: | 5749765-3 |
SKU: | AMP5749765-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |