208101-2
LATCH BLOCK SZ 1-4 (BULK PAK)
Enhance connectivity with our Latch Block, designed for sizes 1-4 in the AMPLIMITE HDP-20 series. This bulk pack contains 500 units, ensuring ample supply for your needs. Crafted from durable zinc, the latching block features a threaded hole for secure fastening. It is ideal for front-mount panel attachment, with a screw hole thread size of M3 x 0.5-6H. The steel screw material and zinc plating guarantee reliability. RoHS compliant, this accessory is a dependable choice for your d-sub and d-ribbon connector setups.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 208101-2 |
Series: | AMPLIMITE HDP-20 |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Threaded Hole |
Package Quantity: | 2, 500 |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Bag, Bulk |
GPL Description: | Data and Devices |
Product Code: | 5791 |
Screw Hole Thread Size: | M3 x 0.5-6H |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Panel Attachment Style: | Front Mount |
Screw Finish: | None |
Screw Plating: | Zinc |
Part Aliases: | 208101-2 |
SKU: | AMP208101-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |