745403-2
LATCH BLOCK SZ 1-4 (BULK PAK)
Enhance your connectivity with the LATCH BLOCK SZ 1-4 (BULK PAK) from our AMPLIMITE HDP-20 series. Designed for easy installation, this essential accessory features a durable Zinc latch for secure fastening. With a package quantity of 250, it's ideal for high-volume applications. The Latching Block With Threaded Hole design ensures a reliable connection, while the M3 x 0.5-6H screw hole thread size offers versatile mounting options. RoHS compliant for environmental responsibility, this accessory is perfect for panel thicknesses of .06 in (1.52 mm). Elevate your D-Sub & D-Ribbon connector setup with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 745403-2 |
Series: | AMPLIMITE HDP-20 |
Accessory Type: | Latching Block |
Latch Type: | Latching Block With Threaded Hole |
Package Quantity: | 250 |
Panel Thickness: | .06 in, 1.52 mm |
Latch Material: | Zinc |
GPL: | 250 |
Packaging: | Bag |
GPL Description: | Data and Devices |
Product Code: | 5791 |
Screw Hole Thread Size: | M3 x 0.5-6H |
Connector Product Type: | Accessory |
Screw Material: | Steel |
Length: | .4 in |
Panel Attachment Style: | Rear Mount |
Screw Finish: | None |
Screw Plating: | Zinc |
Part Aliases: | 745403-2 |
SKU: | AMP745403-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |