215447-3
2X 3P MOD2 STIFTLEI
Introducing our AMPMODU Headers, designed for reliable connectivity in PCB assemblies. With a durable Polyester-GF housing in a sleek green color, these headers feature two rows of six gold-plated pins, spaced at 2.54mm (.1 in) pitch for easy integration. The Through Hole Press-Fit termination method ensures secure attachment to a 1.6mm (.063 in) thick PCB, with action/compliant tail retention for added stability. Perfect for industrial applications, these RoHS-compliant headers come in a pack of 5000, ready to streamline your assembly process. Trust in our high-quality connectors for your next project.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215447-3 |
Series: | AMPMODU Headers |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 5000 |
Number of Positions: | 6 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5222 |
Mating Post Length: | .264 in, 6.7 mm |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .157 in, 4 mm |
High Temperature Compatible: | No |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1.27 µm, 50 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Part Aliases: | 215447-3 |
SKU: | AMP215447-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |