215447-6

BREAK-AWAY

Enhance your PCB connectivity with the BREAK-AWAY AMPMODU Headers. These headers feature a durable thermoplastic housing in a vibrant green color, suitable for industrial applications. With a pitch of 2.54 mm and two rows of 12 positions each, they offer reliable performance in any circuit. The gold-plated contact pins ensure optimal conductivity, while the nickel underplating and tin-lead termination guarantee long-lasting durability. Designed for vertical mounting on PCBs with a thickness of 1.6 mm, these headers are easy to install using press-fit termination. With UL 94V-0 flammability standard compliance, they meet strict safety requirements. Ideal for high-volume production, each package contains 2500 units, conveniently organized in a box for efficient handling. Upgrade your connector assemblies with these AMPMODU Headers for seamless PCB integration.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 215447-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Press-Fit
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2500
Number of Positions: 12
Housing Color: Green
Mount Orientation: Vertical
GPL: 015
Profile: Standard
Packaging: Box
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
Panel Mount: Without
PCB Retention: With
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .063 in, 1.6 mm
PCB Retention Type: Action/Compliant Tail
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5457
Mating Post Length: .264 in, 6.7 mm
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .158 in, 4 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 1.27 µm
High Temperature Housing: No
Temperature Rating: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 215447-6
SKU: AMP215447-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: