925367-6
MOD 4 REC.HSG 2X06P
Enhance your electronic connections with this MOD 4 REC.HSG 2X06P housing, featuring two rows of six contacts each. Constructed from durable PA 6/6 material in a vibrant green hue, it ensures reliable performance in various applications. With a pitch of 2.54mm, it allows for seamless integration onto PCBs. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Operating within a wide temperature range of -65 to 105°C, it's suitable for industrial use. Each carton contains 1000 pieces, making it ideal for bulk projects. Trust in its quality for efficient and secure connector solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925367-6 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Height: | .55 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 12 |
Housing Color: | Green |
GPL: | 277 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .55 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925367-6 |
SKU: | AMP925367-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |