2007570-5
Rec Assy R/A w/ H/D 38p, EVERCLEAR, T&R
Enhance your connectivity with our cutting-edge Rec Assy R/A w/ H/D 38p, EVERCLEAR, T&R. Designed for seamless integration into your board mount setup, this assembly features Surface Mount termination and a .8mm pitch, ensuring optimal performance. With UL 94V-0 material flammability standard compliance and a wide operating temperature range of -55 to 105 °C, it guarantees reliability in diverse environments. Offering 26 gold-plated contact positions and Tin-plated PCB contact terminals, it's ideal for high-speed QSFP+ data interfaces. Packaged in a convenient Reel and Tape format, it's ready for efficient installation. As part of our Data and Devices collection, it's the perfect solution for signal circuit applications, meeting the most stringent quality and compliance standards. Upgrade your connectivity with confidence.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2007570-5 |
Series: | QSFP/QSFP+ |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | .032 in, .8 mm |
Data Interface: | QSFP+ |
Contact Amperage: | .5 A |
Number of Positions: | 26 |
GPL: | K71 |
Packaging: | Reel, Tape |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .057 in, 1.45 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L760 |
Connector System: | Board to Board |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2007570-5 |
SKU: | AMP2007570-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |