2170753-5
CAGE ASSY, QSFP28 1X1, GASKET, HS
Enhance your connectivity with the CAGE ASSY, QSFP28 1X1, GASKET, HS. This durable and high-speed assembly, part of the zQSFP+/QSFP28 series, is designed for board mount installation with a termination method of Through Hole - Press-Fit. With a data rate of 28 Gb/s, it provides reliable performance for standard applications. The UL 94V-0 material flammability standard ensures safety, while the included Heat Sink offers added protection. Its ganged cage type and anodized black heat sink finish make it a versatile choice for various setups. RoHS compliant and featuring elastomeric gasket EMI/RFI protection, this assembly is essential for signal circuit applications. With a wide operating temperature range and tin-plated PCB contacts, it guarantees optimal functionality even in demanding environments. Elevate your connectivity solutions with this premium connector product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170753-5 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | No |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170753-5 |
SKU: | AMP2170753-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |