2170768-6

CAGE ASSY, QSFP28, 1X3, GASKET, HS

Enhance your networking setup with this high-speed cage assembly, designed for QSFP28/56 data interfaces operating at 28 Gb/s. With a ganged 1x3 port matrix configuration, this assembly ensures efficient signal transmission in standard applications. Featuring a durable nickel silver construction and UL 94V-0 flammability standard compliance, it guarantees reliability even in harsh environments. The included heat sink with an anodized black finish offers optimal thermal management, while the elastomeric gasket provides EMI and RFI protection. Suitable for board mount installation via through-hole press-fit termination, this connector assembly is essential for maintaining signal integrity in demanding network infrastructures. With RoHS compliance and ECCN designation, it meets international regulatory standards for electronic components. Elevate your connectivity solutions with this essential component from our high-speed connector lineup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170768-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Cage Material: Nickel Silver
Lightpipe Included: No
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170768-6
SKU: AMP2170768-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: