4-2170785-6

CAGE ASSY, 1X4, QSFP28, GASKET, HS, LP

Introducing the CAGE ASSY, a high-performance 1x4 QSFP28 connector assembly designed for reliable data transmission. Featuring a durable construction with UL 94V-0 flammability standard compliance, this assembly ensures safety and quality. With a board mount and press-fit termination method, installation is seamless. Ideal for standard applications, it supports data rates of up to 28 Gb/s. The ganged cage type, along with included heat sink and elastomeric gasket for EMI and RFI protection, guarantees optimal performance. This assembly, part of our zQSFP+/QSFP28 series, is RoHS compliant and suitable for networking environments with an operating temperature range of -40 to 85°C. Lightpipe configuration and nickel silver cage material further enhance its functionality. Trust in the CAGE ASSY for your high-speed connector needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170785-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Quad Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170785-6
SKU: AMP4-2170785-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: