4-2170754-2
CAGE ASSY, QSFP28 1X1, GASKET, HS, LP
Enhance your connectivity with our CAGE ASSY for QSFP28 1X1 applications. This high-speed assembly, featuring a gasket and low-profile heat sink, ensures reliable performance in standard environments. Designed for efficient board mount installation with a through-hole press-fit termination method, it offers a single port configuration with a data rate of 28 Gb/s. With UL 94V-0 flammability standard compliance, operating temperature range of -40 to 85 °C, and durable construction using nickel silver, this assembly guarantees robust signal transmission. Its included heat sink and elastomeric gasket provide EMI and RFI protection, while the quad round lightpipe configuration enhances visibility. Perfect for data and device applications, this RoHS-compliant assembly is a must-have for high-speed cable-to-board connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2170754-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 1 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 1 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | Yes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Elastomeric Gasket |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Quad Round |
Rear EONs Per Port Column: | 2 |
Cage Material: | Nickel Silver |
Heat Sink Compatible: | Yes |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-2170754-2 |
SKU: | AMP4-2170754-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |