2170808-2
QSFP28, 1X2, CAGE ASSY, SPRING, HS, LP
This QSFP28 1X2 CAGE ASSY with SPRING, HS, LP is designed for high-speed data transmission applications. With a ganged cage type and internal/external EMI springs for enhanced signal integrity, it offers reliable performance. The board mount design with through-hole press-fit termination ensures secure connectivity. Operating in temperature ranges from -40 to 85°C (-40 to 185°F), it meets standard application requirements. Featuring a nickel silver cage material and anodized black finish, this assembly is both durable and visually appealing. The included heat sink, along with the SAN heat sink height class, provides efficient heat dissipation. With RoHS compliance and a UL 94V-0 material flammability standard, it also prioritizes environmental and safety standards. Perfect for cable-to-board connector systems, this assembly is ideal for various high-speed connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2170808-2 |
Series: | zQSFP+/QSFP28 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Number of Ports: | 2 |
Data Interface: | QSFP28/56 |
Data Rate: | 28 Gb/s |
Application: | Standard |
GPL: | J25 |
Port Matrix Configuration: | 1 x 2 |
Tail Length: | .081 in, 2.05 mm |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X260 |
EMI and RFI Protection Type: | Internal/External EMI Springs |
Connector System: | Cable-to-Board |
Connector Product Type: | Cage Assembly |
ECCN: | EAR99 |
Heat Sink Style: | Pin |
Cage Type: | Ganged |
Heat Sink Finish: | Anodized Black |
Heat Sink Height Class: | SAN |
Heat Sink Height: | .256 in, 6.5 mm |
Lightpipe Configuraton: | Single Round |
Rear EONs Per Port Column: | 1 |
Cage Material: | Nickel Silver |
Lightpipe Included: | Yes |
Enhancements: | Standard |
Included Accessory: | Heat Sink |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2170808-2 |
SKU: | AMP2170808-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |