4-2170740-4

QSFP28, 1X3, CAGE ASSY, SPRING, HS, LP

Experience high-speed connectivity with this QSFP28 1X3 Cage Assembly. Designed for board mount installation using a press-fit termination method, this assembly features three ports for versatile connectivity. With a data rate of 28 Gb/s and UL 94V-0 flammability standard compliance, it ensures reliable performance in standard applications. The included heat sink and EMI springs provide efficient thermal management and electromagnetic interference protection. Operating in a wide temperature range, this assembly is ideal for demanding environments. Its nickel silver construction and tin-plated PCB contacts ensure durability and signal integrity. RoHS compliant, this assembly meets environmental standards while delivering exceptional connectivity for your high-speed data requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170740-4
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: PCI
Heat Sink Height: .165 in, 4.2 mm
Lightpipe Configuraton: Quad Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170740-4
SKU: AMP4-2170740-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: