2170814-2

QSFP28, 1X2, CAGE ASSY, GASKET, HS, LP

Enhance your high-speed data connections with this QSFP28 Cage Assembly, designed for seamless board mount installation. Featuring a 1X2 port matrix configuration and through-hole press-fit termination method, it ensures reliable signal transmission at 28 Gb/s. With UL 94V-0 flammability standard compliance and an operating temperature range of -40 to 85°C (-40 to 185°F), it guarantees durability in standard applications. The included elastomeric gasket provides EMI and RFI protection, while the anodized black nickel silver construction with a pin-style heat sink ensures optimal heat dissipation. The cage assembly also includes a lightpipe for convenient visual indication. RoHS compliant, it offers peace of mind for environmentally conscious users. Elevate your connectivity solutions with this high-performance component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170814-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Single Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170814-2
SKU: AMP2170814-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: