4-2170747-2

CAGE ASSY, 1X4, QSFP28, SPRING, HS, LP

Upgrade your network with this high-speed CAGE ASSY, designed for optimal performance in QSFP28/56 data interfaces. Featuring a compact 1x4 port matrix configuration, this Board Mount assembly with Through Hole - Press-Fit termination method ensures secure connectivity. Built to withstand rigorous conditions, it meets UL 94V-0 material flammability standards and operates reliably in temperatures ranging from -40 to 85°C (-40 to 185°F). With a data rate of 28 Gb/s and ECCN EAR99 compliance, this connector is ideal for standard applications requiring signal integrity. The Nickel Silver construction and Anodized Black heat sink offer durability and heat dissipation, while the included Quad Round lightpipe enhances visibility. RoHS compliant and with internal/external EMI protection, this assembly guarantees data integrity and performance. Elevate your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-2170747-2
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 4
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 4
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: SAN
Heat Sink Height: .256 in, 6.5 mm
Lightpipe Configuraton: Quad Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 4-2170747-2
SKU: AMP4-2170747-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: