2-2170769-6

CAGE ASSY, QSFP28, 1X3, GASKET, HS, LP

Enhance your networking setup with this high-performance CAGE ASSY for QSFP28 applications. Featuring a robust ganged design with three ports in a 1x3 configuration, it ensures seamless connectivity for data rates up to 28 Gb/s. The included elastomeric gasket provides EMI and RFI protection, while the anodized black heat sink with a height of 13.5mm guarantees optimal thermal management. With a UL 94V-0 flammability standard and a wide operating temperature range of -40 to 85°C, this cage assembly is suitable for standard applications in demanding environments. Its through-hole press-fit termination method and tin-plated PCB contacts ensure secure and reliable signal transmission. Complete with dual round lightpipe configuration and included heat sink accessory, it offers a comprehensive solution for your connectivity needs. RoHS compliant and ECCN EAR99 certified, it meets international standards for quality and environmental responsibility. Elevate your connectivity with this essential component for cable-to-board systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2170769-6
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 3
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 3
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Dual Round
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2170769-6
SKU: AMP2-2170769-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: