2173481-1

Lightpipe, Single, Thru Bezel QSFP28

Enhance the visibility of your QSFP/QSFP+ interface with this Single Lightpipe, designed to seamlessly integrate into bezels. Compliant with UL 94V-0 flammability standards, this accessory ensures safety while facilitating data transmission at high speeds of up to 25 Gb/s. Packaged in a convenient Bag/Box, it is easy to install and use. Its lead-free construction aligns with environmental regulations, making it a sustainable choice. Perfect for use in IO Connectors, High Speed Cage & Connector Assemblies, and other high-speed applications. Upgrade your connectivity experience with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2173481-1
Series: QSFP/QSFP+
Accessory Type: Lightpipe
Data Interface: QSFP28/56
Data Rate: 25 Gb/s
GPL: J25
Packaging: Bag/Box
GPL Description: Data and Devices
Product Code: X260
Connector Product Type: Accessory
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 2173481-1
SKU: AMP2173481-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: