2173482-7

1xN QSFP28 Bhnd Bzl Dbl LP, 57,69 Long

Enhance the efficiency of your high-speed data interface with our Lightpipe accessory. Designed for QSFP28/56 connectors, this accessory ensures reliable signal transmission while meeting UL 94V-0 flammability standards for added safety. Packaged in a convenient bag/box, it is essential for data and device connectivity, with a dual round configuration for seamless integration. Rest assured, it complies with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your connectivity experience with our Lightpipe accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2173482-7
Series: QSFP/QSFP+
Accessory Type: Lightpipe
Data Interface: QSFP28/56
GPL: J25
Packaging: Bag/Box
GPL Description: Data and Devices
Product Code: X260
Connector Product Type: Accessory
ECCN: EAR99
Lightpipe Configuraton: Dual Round
Material Flammability Standard: UL 94V-0
Part Aliases: 2173482-7
SKU: AMP2173482-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: