2173482-2
1xN QSFP28 Bhnd Bzl Dbl LP, 57,69 Long
Enhance the functionality of your QSFP/QSFP+ connectors with our Lightpipe accessory. Designed for seamless integration with QSFP28/56 data interfaces, this accessory, crafted from UL 94V-0 compliant material, ensures reliable performance and safety. Packaged in a convenient Bag/Box format, it is ideal for Data and Devices applications. The dual-round lightpipe configuration offers versatility, while RoHS compliance guarantees eco-friendly operation. Elevate your connectivity solutions with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2173482-2 |
Series: | QSFP/QSFP+ |
Accessory Type: | Lightpipe |
Data Interface: | QSFP28/56 |
GPL: | J25 |
Packaging: | Bag/Box |
GPL Description: | Data and Devices |
Product Code: | X260 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Lightpipe Configuraton: | Dual Round |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2173482-2 |
SKU: | AMP2173482-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |