Enhance cable connections with this Crimp Flange Backshell, designed for large series D-Sub connectors. Featuring a shielded construction, it ensures reliable signal integrity in industrial environments. With an operating temperature range of -40 to 90°C (-40 to 194°F), it guarantees performance in diverse conditions. This backshell kit, suitable for wire and cable termination, offers durability and ease of installation. Its standardized design and compliance with RoHS regulations make it a dependable choice for various connectivity applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308348-5
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: None
ECCN: EAR99
Grommets: Without
Clam Shell Length: Standard
Slide Latch: Without
Part Aliases: 1-2308348-5
SKU: AMP1-2308348-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: