2-2308340-2

FULL METAL HOODS SIZE 1-12 (RAW 135 DEG)

Enhance the durability and performance of your industrial connectors with our Full Metal Hoods Size 1-12. Crafted with a rugged zinc backshell and steel cable clamp, these backshells ensure secure cable management in demanding environments. Featuring a 135° GPL code and UL 94V-0 flammability standard, they provide reliable protection and compliance. With options for single or dual cable entry, and a 45° cable exit angle, these backshells offer flexibility in installation. The stainless steel jackscrews and nickel-plated screws guarantee longevity and corrosion resistance, while the EN45545-2 body flammability standard adds an extra layer of safety. Suitable for a range of connector sizes and positions, these backshells are essential for industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2308340-2
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 1
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 15, 9
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 45°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 2-2308340-2
SKU: AMP2-2308340-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: