1-2308341-4

FULL METAL HOODS SIZE 2-4 (RAW 180 DEG)

Enhance your connectivity with our Full Metal Hoods, featuring a robust construction in Size 2-4 for Rail D-Sub Backshells. Designed for durability, these hoods offer a secure fit for Plug/Receptacle connectors in Shell Size 2, with a maximum outside diameter of .551 inches. Meeting stringent flammability standards with UL 94V-0 certification, they provide reliable performance even in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Shielded for added protection, these backshells are essential for industrial applications. The kit includes everything you need for installation, ensuring a hassle-free setup. Trust in our high-quality accessories for seamless connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2308341-4
Series: Rail D-Sub Backshells
Accessory Type: Backshell Kit
Gender: Plug/Receptacle
Shell Size: 2
Maximum Outside Diameter: 14 mm, .551 in
Clamp Type: Single or Dual Cable Entry
Number of Positions: 15, 26
GPL: 135
Operating Temperature Range: -40 - 194 °F, -40 - 90 °C
Shielded: Yes
Sealable: No
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Screw Hole Thread Size: M3
Screw Material: Stainless Steel
ECCN: EAR99
Screw Plating: Nickel
Cable Exit Angle: 180°
Jackscrew Material: Stainless Steel
Grommets: Without
Cover Flammability Standard: UL 94V-0
Backshell Material: Zinc
Cable Clamp Material: Steel
Cable Clamp Plating: Zinc
Body Flammability Standard: EN45545-2
Clam Shell Length: Standard
Slide Latch: Without
Ferrule Type: Crimp
Jackscrew Covers Flammability Standard: UL 94V-0
Jackscrew Fastner: With
Material Flammability Standard: UL 94V-0
Part Aliases: 1-2308341-4
SKU: AMP1-2308341-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: