Enhance your connectivity with our D-SUB CRIMP MALE 15 POS connector, designed for seamless signal transmission. This industrial-grade plug features a durable Polybutylene Terephthalate housing in sleek black, ensuring reliable performance in a range of environments. With crimp termination and a shell size of 1, it guarantees secure wire connections. The shell, made of steel with a tin over copper plating, offers enhanced durability and conductivity. Meeting UL 94V-0 flammability standards, it ensures safety and compliance. Operating in temperatures ranging from -55 to 125 °C, this connector is ideal for various applications. With 15 positions and shielded construction, it provides efficient signal transfer while minimizing interference. Whether for cable-to-cable connections or other setups, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2334100-2
Series: Rail D-Sub Backshells
Gender: Plug
Housing Material: Polybutylene Terephthalate - GF
Termination Method: Crimp
Shell Size: 1
Contact Size: 20
Shell Plating: Tin over Copper
Insert Material: PBT GF
Package Quantity: 50
Contact Amperage: 7 A
Number of Positions: 15
Housing Color: Black
GPL: 135
Shield Material: Steel
Shield Plating Material: Tin over Copper
Shell Material: Steel
Packaging: Package
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Circuit Application: Signal
Shielded: Yes
Sealable: No
Mating Connector Lock Type: Mounting Holes
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: M435
Product Grade: Standard
Connector System: Cable-to-Cable
Connector Product Type: Connector
Mating Connector Lock: With
Grommets: Without
Grounding Indents: Without
Shell Type: Full Metal Shell
Insert Flammability Standard: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 2334100-2
SKU: AMP2334100-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: