2-2308341-0
FULL METAL HOODS SIZE 2-10 (RAW 135 DEG)
Enhance your industrial connectivity with our Full Metal Hoods, designed for D-Sub Backshells in sizes 2-10. Featuring a robust construction with a raw 135-degree angle, these hoods ensure secure cable entry for plug and receptacle connectors. With UL 94V-0 flammability standards and a wide operating temperature range from -40 to 194°F, they guarantee reliability in diverse environments. The zinc backshell material, along with stainless steel screws and jackscrews, offers durability and corrosion resistance. Available with single or dual cable entry options, these backshells accommodate 15 and 26 positions, making them versatile for various applications. RoHS compliant and suitable for industrial lead-free solder processes, they meet high-quality standards for your connectivity needs. Elevate your cable management with these essential accessories for D-Sub connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2-2308341-0 |
Series: | Rail D-Sub Backshells |
Accessory Type: | Backshell Kit |
Gender: | Plug/Receptacle |
Shell Size: | 2 |
Maximum Outside Diameter: | 14 mm, .551 in |
Clamp Type: | Single or Dual Cable Entry |
Number of Positions: | 15, 26 |
GPL: | 135 |
Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
Shielded: | Yes |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M435 |
Screw Hole Thread Size: | M3 |
Screw Material: | Stainless Steel |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Cable Exit Angle: | 45° |
Jackscrew Material: | Stainless Steel |
Grommets: | Without |
Cover Flammability Standard: | UL 94V-0 |
Backshell Material: | Zinc |
Cable Clamp Material: | Steel |
Cable Clamp Plating: | Zinc |
Body Flammability Standard: | EN45545-2 |
Clam Shell Length: | Standard |
Slide Latch: | Without |
Ferrule Type: | Crimp |
Jackscrew Covers Flammability Standard: | UL 94V-0 |
Jackscrew Fastner: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2-2308341-0 |
SKU: | AMP2-2308341-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |