Enhance your electrical connections with our FF 250 TAB 4-6MM2 BR faston-faston terminals. Crafted from high-quality brass, these straight, open-barrel tabs are designed for effortless crimping onto 10-11 AWG wires, ensuring secure and reliable contact. With an overall length of 1.185 inches and compatibility with 6.35mm wide tabs, they offer versatility in various applications. Operating efficiently in temperatures ranging from -40 to 110°C, these terminals are durable and resilient. Their unplated brass construction guarantees excellent conductivity and corrosion resistance. Perfect for use in industrial and automotive settings, these quick disconnect tabs are a reliable choice for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280080-1
Series: FASTIN-FASTON 250
Contact Material: Brass
Contact Plating: Unplated
Overall Length: 1.185 in, 30.1 mm
Material: Brass
Compatible Tab Width: .25 in, 6.35 mm
Compatible Tab Thickness: .032 in, .81 mm
Terminal Type: Tab
Orientation: Straight
Operating Temperature Range: -40 - 110 °C, -40 - 230 °F
Wire Size: 10 - 11 AWG, 4 - 5.2 mm²
Crimp Type: F-Crimp
Barrel Type: Open
Accepts Wire Insulation Diameter: .134 - .205 in, 3.4 - 5.2 mm
Product: Quick Disconnects
Product Type: Tab
SKU: AMP280080-1
Fully Insulated: No
Connection Capacity: Single
Receptacle Terminal Stock Thickness: .41 mm / .016 in
Voltage (Max): 250 V
UL Flammability Rating: UL 94V-2
Mating Retention Type: Locking Lance
Wire Insulation Support: With
Locking Lance Height: 1.5 mm
Wire/Cable Type: Regular Wire
Insertion Force: Normal
Sealable: No
Insulated: No
Wire Stop: No
Terminates To: Wire & Cable

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: