292227-8
1.5 MINI CT SGL H SMT W BOSS 8
Introducing the AMP Mini CT 2 A 8-Position Surface Mount Board Mount Header, a versatile and reliable connectivity solution for your PCB assembly needs. With a housing made of durable Nylon 6T in a natural color, this header is designed for signal applications, meeting UL 94V-0 flammability standards. Featuring brass contacts with pre-tin plating, it ensures efficient and secure wire-to-board connections. The right-angle mount orientation and solder peg PCB retention make installation easy and stable. Operating within a wide temperature range, from -30 to 105°C, this header is suitable for various environments. With UL and CSA certifications, as well as RoHS compliance, it guarantees high quality and environmental safety. Whether in industrial or electronic applications, the AMP Mini CT header provides excellent performance and longevity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292227-8 |
Series: | AMP Mini CT |
Amperage: | 2 A |
Housing Material: | Nylon 6T |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 2 A |
Number of Positions: | 8 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Reel |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 16.5 mm, .649 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292227-8 |
SKU: | AMP292227-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/07/2021 | P-20-019964 - Housing material upgrade. Product improvement.For product and process improvement, TE will change the housing material to a higher-performance grade material similar to the current material. The verification test of the new material has been passed. | Download |
03/01/2020 | P-19-018353 - Manufacturing location change - the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |