292227-7
1.5 MINI CT SGL H SMT W BOSS 7
Introducing the AMP Mini CT 7-Position Surface Mount Connector, a compact and efficient solution for signal circuit applications. Constructed with durable Nylon 6T housing in a natural color, this connector offers reliable performance in a wide range of operating temperatures, from -40 to 105°C (-40 to 221°F). Featuring brass contacts with pre-tin plating and a 1.5mm pitch, it ensures secure and efficient signal transmission. With a board mount orientation and right-angle design, it facilitates easy installation on printed circuit boards. UL 94V-0 rated for flame resistance, it meets stringent safety standards. This connector, part of the Wire to Board system, is ideal for applications requiring a mating retention feature and PCB mounting alignment. RoHS compliant and certified by UL and CSA, it guarantees quality and compliance with industry regulations. Whether for industrial machinery, telecommunications, or consumer electronics, the AMP Mini CT Connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292227-7 |
Series: | AMP Mini CT |
Housing Material: | Nylon 6T |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Pin |
Package Quantity: | 200 |
Contact Amperage: | 2 A |
Number of Positions: | 7 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 398 |
Packaging: | Reel |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Pre-Tin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Pre-Tin |
PCB Thickness (Recommended): | .031 in, .8 mm |
Connector Height: | .303 in, 7.7 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1752 |
Wire Size: | 24 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | 15 mm, .591 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
ECCN: | EAR99 |
Contact Shape: | Square |
Connector Width: | .192 in, 4.9 mm |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .095 in, 2.4 mm |
Contact Retention: | Without |
Agency Standard Number: | CSA, UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292227-7 |
SKU: | AMP292227-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |