4-2299782-1
8POS,MIXED,REC HSG,ASSY,SLD
Enhance your automotive connector system with our high-performance HDSCS series housing, designed for female terminals. Meeting DIN IEC 512 standards, this rugged connector offers reliable power and signal transmission in industrial and commercial transportation applications. With a 60V DC voltage rating and IP67/IP69K ingress protection, it ensures optimal performance even in harsh environments. Featuring two rows and a choice of 6mm or 9mm pitch, it accommodates 8 positions with polarization for secure mating. Constructed with UL 94V-0 rated PBT GF material in a sleek blue finish, it guarantees durability and safety. Available in 180° or 90° cable exit angles, it allows for flexible installation. With a serviceable design and ROHS compliance, it's a must-have for your connectivity needs. Elevate your connectivity game with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2299782-1 |
Series: | HDSCS |
Gender: | Housing for female terminals |
Number of Rows: | 1, 2 |
Pitch: | 6 mm, 9 mm |
Voltage: | 60 V DC |
IP Rating: | IP67, IP69K |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C |
Circuit Application: | Power & Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M089 |
Connector System: | Cable-to-Cable |
Cable Exit Angle: | 180°, 90° |
Height: | 31.25 mm |
Width: | 25.7 mm |
Mating Tab Width: | 2.8 mm, 6.3 mm |
Body Color: | Blue |
Serviceable: | Yes |
Connector Code : | D |
Mounting Feature: | With |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Standards Met: | DIN IEC 512 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-2299782-1 |
SKU: | AMP4-2299782-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |