103349-4
08 LEVEL V COVER .125CL
Enhance the performance and safety of your PCB connectors with our Hermaphroditic Cover for AMPMODU IV/V series. Designed for optimal protection, this black nylon cover ensures durability and reliability in industrial environments. Meeting UL 94V-0 flammability standards, it guarantees peace of mind. With two rows and a pitch of 3.18mm (.125 in), it accommodates 8 positions seamlessly. Its standard profile and backplane connector compatibility make it a versatile and essential accessory. Trust in its quality and RoHS compliance for a sustainable solution. Upgrade your connector hardware with this essential component for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103349-4 |
Color: | Black |
Series: | AMPMODU IV/V |
Accessory Type: | Cover |
Number of Rows: | 2 |
Pitch: | .125 in, 3.18 mm |
Material: | Nylon |
Cover Type: | Hermaphroditic |
Row Spacing: | .125 in, 3.18 mm |
Number of Positions: | 8 |
GPL: | 283 |
Profile: | Standard |
GPL Description: | Industrial |
Product Code: | 5447 |
ECCN: | EAR99 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103349-4 |
SKU: | AMP103349-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |