1-534267-4
06 MODIV VRT DR OE 100/125
Enhance your PCB connectivity with our AMPMODU IV/V Series Board-to-Board Mezzanine Connectors. Featuring a durable Polyester - GF housing in sleek black, these connectors offer reliable performance in industrial settings. With a low profile and vertical mount orientation, they are space-efficient and easy to install. The Phosphor Bronze contacts with Gold plating ensure high conductivity, while the Through-Hole solder termination method guarantees secure attachment to the PCB. With a pitch of 2.54mm and a 6-position design, they support efficient signal transmission. Meeting UL 94V-0 flammability standards, these connectors are safe for use. RoHS compliant and with a high insulation resistance of 5000 MΩ, they are environmentally friendly and reliable. Upgrade your PCB assemblies with these versatile and high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-534267-4 |
Series: | AMPMODU IV/V |
Housing Material: | Polyester - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 74 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .245 in, 6.2 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5484 |
Stackable: | Yes |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Contact Shape: | Short Point |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 3.81 - 7.62 µm |
Contact Mating Area Length: | .1 in, 2.54 mm |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-534267-4 |
Replacement Part: | 6-534267-4 |
SKU: | AMP1-534267-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |