5-147100-6
16 MODIV VRT DR DE .300 WIDE
Enhance your PCB connectivity with our AMPMODU IV/V series Board-to-Board Mezzanine Connector. Featuring a durable Thermoplastic-GF housing, this connector offers reliable performance for a variety of applications. With a low-profile design and vertical mount orientation, it efficiently saves space on your PCB. The through-hole solder termination method ensures secure and stable connections, while the phosphor bronze contact material with tin plating guarantees optimal conductivity. With a pitch of 2.54mm (.1 in) and 16 positions, it meets standard industrial requirements. UL 94V-0 rated for flammability, it ensures safety in operation. Whether for standard or RoHS-compliant projects, this connector is a versatile solution. Packaged in tubes for convenience, it's suitable for both manual and automated assembly processes. Trust in its high-quality construction and superior performance for your PCB connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-147100-6 |
Series: | AMPMODU IV/V |
Housing Material: | Thermoplastic - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 333 V AC |
Contact Type: | Socket |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 28 |
Contact Amperage: | 2 A |
Number of Positions: | 16 |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 281 |
Profile: | Low |
Mating Entry Location: | Bottom & Top |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 - 300 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | .198 in, 5.03 mm |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5484 |
Stackable: | Yes |
Dielectric Withstanding Voltage: | 750 V AC/DC |
Contact Shape: | Single Tine |
Application Solder Feature: | Board Standoff |
Applied_Pressure: | Standard |
Termination Post Tail Length: | .125 in, 3.18 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
Temperature Rating: | Standard |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-147100-6 |
SKU: | AMP5-147100-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |